Startech F35023-USB-EXTENDER

Extender, Usb 3.0 Over Multimode Fiber Rohs Compliant: No
$ 1,344.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech F35023-USB-EXTENDER.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Startech F35023-USB-EXTENDER provided by its distributors.

EXTENDER, USB 3.0 OVER MULTIMODE FIBER ROHS COMPLIANT: NO
StarTech.com USB, 2 PortUSB, 350m, USB 3.2
Appliance type = USB Extender / Connection A = 2x USB 3.0 Type-A / Connection A = LC / Distance m = 350 / Connection B = Micro USB / Connection B = LC / Dimensions L x W x H = 57 x 28 mm / Weight g = 271 / Width mm = 57 / Dimensions W x H x D = 57 x 28 x 93 mm

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR