Startech EPS48ADAP

Adapter, lp4P4 Psu-8Pin Eps Motherboard Rohs Compliant: Yes |Startech EPS48ADAP
$ 7.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech EPS48ADAP.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-32.00%

Descriptions

Descriptions of Startech EPS48ADAP provided by its distributors.

Adapter, lp4P4 Psu-8Pin Eps Motherboard Rohs Compliant: Yes |Startech EPS48ADAP
THIS LP4 + P4 PSU TO EPS ADAPTER COMBINES A P4 POWER SUPPLY CONNECTION WITH AN L
StarTech EPS48ADAP 150mm 4-pin To 8-pin EPS Power Adaptor With LP4 - F/M
Connector A = ATX 8-Pin Male / Connector B = ATX 4-Pin Male / Connector B = Molex 4-Pin / Cable Type = Internal / Length mm = 152 / Jacket Colour = Black / Yellow

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR