Startech DVISPL1DD

StarTech DVISPL1DD 300mm DVI-D to 2 x DVI-D Splitter Cable M/F
$ 21.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DVISPL1DD.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-40.36%

Descriptions

Descriptions of Startech DVISPL1DD provided by its distributors.

StarTech DVISPL1DD 300mm DVI-D to 2 x DVI-D Splitter Cable M/F
1 FT DVI-D TO 2X DVI-D DIGITAL VIDEO SPLITTER CABLE - M/F
VIDEO SPLITTER CBL, DVI-D PLUG-2X SKT ROHS COMPLIANT: YES
Connector A = DVI-D 24 + 1-Pin Male / Connector Design - Side A = Straight / Connector B = 2x DVI-D 24 + 1-Pin Female / Connector Design - Side B = Straight / Cable Type = DVI / Length mm = 300 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 2560 x 1600

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR