Startech DS52000

Ethernet Switch, Unmanaged, 5 Port, 2.5G Switch 2.5GBASE-T
$ 74.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DS52000.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+38.27%

Descriptions

Descriptions of Startech DS52000 provided by its distributors.

ETHERNET SWITCH, UNMANAGED, 5 PORT, 2.5G SWITCH 2.5GBASE-T
ENET SWITCH, DIN RAIL/WALL, RJ45 X 5 ROHS COMPLIANT: YES
StarTech.com DS52000 イーサネットスイッチ
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 2.5 / Current Consumption A = 1 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Width mm = 155 / Depth mm = 120 / Height mm = 30

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR