Startech DP2VGA3

Active Displayport to Vga Adapter Connects Vga Monitor 2048X1280/1920X1200/1080P
$ 24.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DP2VGA3.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-32.16%

Descriptions

Descriptions of Startech DP2VGA3 provided by its distributors.

ACTIVE DISPLAYPORT TO VGA ADAPTER CONNECTS VGA MONITOR 2048X1280/1920X1200/1080P
Input Connection = DisplayPort Plug / Output Ports = VGA Socket / Resolution = 2048 x 1152 / Cable Length mm = 100 / Colour = Black
ADAPTOR, DP PLUG-VGA RCPT, 3.9"; Connector Type A:DisplayPort Plug; Connector Type B:D Subminiature H/D Socket, VGA, 15 Way; Cable Length - Imperial:3.9"; Cable Length - Metric:99.06mm; Jacket Color:Black; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR