Startech DP14VMM1M

Vesa Certified Displayport 1.4 Cable, 3FT, 8K 60HZ HDR10 - Ultra Hd 4K 120HZ
$ 14.283
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DP14VMM1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+93.15%

Descriptions

Descriptions of Startech DP14VMM1M provided by its distributors.

VESA CERTIFIED DISPLAYPORT 1.4 CABLE, 3FT, 8K 60HZ HDR10 - ULTRA HD 4K 120HZ
CABLE ASSY, DISPLAYPORT PLUG-PLUG, 1M ROHS COMPLIANT: YES
3ft Certified DisplayPort 1.4 Cable 8K
Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = DisplayPort Plug / Connector Design - Side B = Straight / Cable Type = DisplayPort / Length m = 1 / Plating Material = Gold / Jacket Colour = Black / Grey / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR