Startech DP14MM3M

Startech DP14MM3M DisplayPort 1.4 VESA Certified Cable For 8k Resolution - 3 Meter/ 9 3/4 feet
$ 25.313

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DP14MM3M.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.52%

Descriptions

Descriptions of Startech DP14MM3M provided by its distributors.

Startech DP14MM3M DisplayPort 1.4 VESA Certified Cable For 8k Resolution - 3 Meter/ 9 3/4 feet
3M 9.8FT DISPLAYPORT 1.4 CABLE - VESA CERTIFIED - 8K@60HZ HBR3 - HDR - DP CABLE
Cable Assembly, 14 Conductor(s), 28AWG, Cable Assembly
10ft Certified 8K DisplayPort 1.4 Cable
3M 9.8FT DISPLAYPORT 1.4 CABLE -
LEAD, DISPLAYPORT 1.4, MALE-MALE 3M;
Picture Resolution = 7680 x 4320 / Jacket Colour = Black / Connector A = DisplayPort Plug / Connector Design - Side B = Straight / Connector Design - Side A = Straight / Connector B = DisplayPort Plug / Length m = 3 / Cable Type = DisplayPort / Plating Material = Gold

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR