Startech DP14MM1M

Startech DP14MM1M DisplayPort 1.4 VESA Certified Cable For 8k Resolution - 1 Meter/ 3 Feet
$ 16.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DP14MM1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+20.13%

Descriptions

Descriptions of Startech DP14MM1M provided by its distributors.

Startech DP14MM1M DisplayPort 1.4 VESA Certified Cable For 8k Resolution - 1 Meter/ 3 Feet
1M 3.3 FT DISPLAY PORT 1.4 CABLE - VESA CERTIFIED - 8K at 60HZ - HBR3 - HDR - DP CABLE
LEAD, DISPLAYPORT 1.4, MALE-MALE 1M;
1M 3.3FT DISPLAYPORT 1.4 CABLE
Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = DisplayPort Plug / Connector Design - Side B = Straight / Cable Type = DisplayPort / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR