Startech DKT31CVHPD3

Usb-c Multiport Adapter With Single Monitor 4K 60HZ Hdmi 2.0B HDR10 Or 1080P Vga
$ 57.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DKT31CVHPD3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Startech DKT31CVHPD3 provided by its distributors.

USB-C MULTIPORT ADAPTER WITH SINGLE MONITOR 4K 60HZ HDMI 2.0B HDR10 OR 1080P VGA
USB-C MULTIPORT ADAPTER, HDMI/VGA, 4K 60HZ, 3-PORT USB HUB, 100W POWER DELIVERY
CONVERTER, USB-C MULTIPORT ADAPTER, 0.3M ROHS COMPLIANT: YES
Input Connection = USB-C Plug / Ports Total = 7 / USB Ports = 4 / Ports = HDMI / Ports = USB-C PD / Ports = USB-A 3.1 / Ports = USB-C 3.1 / Ports = VGA / Resolution = 4096 x 2160 / Resolution = 1920 x 1200 / Power Source = Bus-Powered / Width mm = 124 / Depth mm = 64 / Height mm = 25

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR