Startech DKT31CHPD3

Usb C Multiport Adapter, 4K 60HZ Hdmi 2.0, 100W Pd, Mini Dock, 10" (25CM) Cabl
$ 46.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DKT31CHPD3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+833%

Descriptions

Descriptions of Startech DKT31CHPD3 provided by its distributors.

USB C MULTIPORT ADAPTER, 4K 60HZ HDMI 2.0, 100W PD, MINI DOCK, 10" (25CM) CABL
Media Converter, Usb C-Hdmi Rohs Compliant: Yes |Startech DKT31CHPD3
StarTech.com USB A, USB C, USB 3.1, 3USB, HDMI, 1
USB C Multiport Adapter, USB-C to 4K 60H
Input Connection = USB-C Plug / Ports Total = 4 / USB Ports = 3 / Ports = USB-A 3.1 / Ports = USB-C 3.1 / Ports = USB-C PD / Ports = DisplayPort / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Width mm = 88 / Depth mm = 46 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR