Startech DKT30CHVSDPD

Media Converter, Usb-C Multiport Adapter Rohs Compliant: Yes |Startech DKT30CHVSDPD
$ 45.725
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DKT30CHVSDPD.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+5.48%

Descriptions

Descriptions of Startech DKT30CHVSDPD provided by its distributors.

Media Converter, Usb-C Multiport Adapter Rohs Compliant: Yes |Startech DKT30CHVSDPD
USB C MULTIPORT ADAPTER, HDMI OR VGA, 5GBPS USB 3.0 HUB, 100W PD 3.0, SD, GBE
StarTech.com USB A, USB C, USB 3.1, 3USB, HDMI, VGA, 1
USB USB TO ETHERNET/HDMI/VGA/USB
Input Connection = USB-C Plug / Ports Total = 8 / USB Ports = 3 / Ports = USB-A 3.0 / Ports = USB-C 3.0 / Ports = USB-C PD / Ports = HDMI / Ports = RJ45 / Ports = VGA / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Width mm = 110 / Depth mm = 60 / Height mm = 14

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR