Startech DKT30CHD

USB C Adapter - USB-C Multiport Adapter for Laptops - 4K HDMI - GbE - USB-C - USB-A - USB 3.0 -
$ 44.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DKT30CHD.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-38.24%

Descriptions

Descriptions of Startech DKT30CHD provided by its distributors.

USB C Adapter - USB-C Multiport Adapter for Laptops - 4K HDMI - GbE - USB-C - USB-A - USB 3.0 -
Usb-C -4K Hdmiusb-Ausb-Cgbe Adapter Rohs Compliant: Yes |Startech DKT30CHD
StarTech.com TYPE-C, USB 3.0, 2USB, HDMI, 1
Input Connection = USB-C Plug / Output Ports = HDMI Socket / Output Ports = RJ45 Socket / Output Ports = USB-A Socket / Output Ports = USB-C Socket / Ports Total = 4 / USB Ports = 2 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR