Startech DK30C2DAGPD

Usb C Multiport Adapter - Dual 4K Displayport - Windows - 2XA - 100W Pd 3.0, gb
$ 89.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech DK30C2DAGPD.

RS (Formerly Allied Electronics)

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+1.36%

Descriptions

Descriptions of Startech DK30C2DAGPD provided by its distributors.

USB C MULTIPORT ADAPTER - DUAL 4K DISPLAYPORT - WINDOWS - 2XA - 100W PD 3.0, GB
Startech USB A, USB C, USB 3.0, 2USB, 2
USB C Dock - 4K Dual DP/GbE/2x USB-A/PD
DUAL MONITOR USB-C MULTIPORT ADAPTER;
Input Connection = USB-C Socket / Ports Total = 7 / USB Ports = 2 / Ports = USB-A 2.0 / Ports = USB-A 3.0 / Ports = USB-C PD / Ports = DisplayPort / Ports = RJ45 / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Width mm = 120 / Depth mm = 60 / Height mm = 19

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR