Startech DACSFP10G3M

100% Dell Emc DAC-SFP-10G-3M Compatible 3M Direct Attached Cable - 10 Gbps Passi
$ 53.29

Price and Stock

Inventory History

3 month trend:
+5.56%

Descriptions

Descriptions of Startech DACSFP10G3M provided by its distributors.

100% DELL EMC DAC-SFP-10G-3M COMPATIBLE 3M DIRECT ATTACHED CABLE - 10 GBPS PASSI
StarTech.com , SFP, , Dell EMC
Connection Type A = SFP+ / Connection Type B = SFP+ / Length m = 3 / Colour = Black / Transfer Rate Gbps = 10 / Jacket Material = PVC / Conductor Material = Copper / Impedance Ohm = 100

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR