Startech CTK20PCEDRIVE

Electric Precision Screwdriver Set, 20-BIT, Portable Cordless Battery Powered
$ 72.693
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CTK20PCEDRIVE.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-10.48%

Descriptions

Descriptions of Startech CTK20PCEDRIVE provided by its distributors.

ELECTRIC PRECISION SCREWDRIVER SET, 20-BIT, PORTABLE CORDLESS BATTERY POWERED
CORDLESS SCREWDRIVER, 20-BIT, 4MM, 3VDC ROHS COMPLIANT: YES
StarTech.com , CTK20PCEDRIVE, 1.2V, , 110rpm, 52g
Torque Min. Nmm = 250 / Torque Max. Nmm = 350 / Weight g = 52 / Drive Shape = Hex / Voltage Rating V = 3 / Battery Type = 2x AAA / No Load Speed 1st Gear Max. min-1 = 110

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR