Startech CTK100P

Computer 7 Piece Tool Kit, Precision Screwdrivers, Magnetic, With Carrying Case
$ 21.422
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CTK100P.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Startech CTK100P provided by its distributors.

COMPUTER 7 PIECE TOOL KIT, PRECISION SCREWDRIVERS, MAGNETIC, WITH CARRYING CASE
StarTech.com CTK100P 7 Piece Precision Screwdriver Computer Tool Kit
Pieces pcs = 7 / Screwdriver Type = Phillips / Screwdriver Type = Slotted / Screwdriver Type = Torx / Screwdriver Set Content = 3x Slotted Screwdrivers / Screwdriver Set Content = 2x Phillips Screwdrivers / Screwdriver Set Content = 2x Torx Screwdrivers / Screwdriver Head Size = SL2 / Screwdriver Head Size = SL2.4 / Screwdriver Head Size = SL3 / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH1 / Screwdriver Head Size = T15 / Screwdriver Head Size = T20 / Screwdriver Set Blade Length = 50 mm Slotted / Screwdriver Set Blade Length = 50 mm Torx / Screwdriver Handle = Ergonomic

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR