Startech CDP2HD1MBNL

1m / 3ft USB C to HDMI Cable - USB 3.1 Type C to HDMI - 4K at 60Hz - Black
$ 53.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CDP2HD1MBNL.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Startech CDP2HD1MBNL provided by its distributors.

1m / 3ft USB C to HDMI Cable - USB 3.1 Type C to HDMI - 4K at 60Hz - Black
Video Cable, USB-C Plug - HDMI Plug, 3840 x 2160, 1m
CABLE ASSY, USB C PLUG-HDMI PLUG, 1M; Connector Type A:USB Type C Plug; Connector Type B:HDMI Plug; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR