Startech CDP235APDM

Adapter, Usb-C Audio/Charge, 2Port Rohs Compliant: Yes |Startech CDP235APDM
$ 30.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CDP235APDM.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+491%

Descriptions

Descriptions of Startech CDP235APDM provided by its distributors.

Adapter, Usb-C Audio/Charge, 2Port Rohs Compliant: Yes |Startech CDP235APDM
USB-C AUDIO & CHARGE ADAPTER - 3.5MM HEADPHONE JACK & 60W USB TYPE-C PD
Connector Type A = USB-C PD Plug / Connector Type B = 3.5 mm Stereo Socket / Connector Type B = USB-C PD Socket / Adapter Type = T-Type / Body Material = Metal / Shell Material = Metal / Adaptor Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR