Startech CABSCREWM5

Screw, 19"/10" Server Rack, Silver Rohs Compliant: Yes |Startech CABSCREWM5
$ 54.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CABSCREWM5.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+179%

Descriptions

Descriptions of Startech CABSCREWM5 provided by its distributors.

Screw, 19"/10" Server Rack, Silver Rohs Compliant: Yes |Startech CABSCREWM5
Startech CABSCREWM5 50 Pack M5 Mounting Screws and Cage Nuts for Server Rack Cabinet
Length mm = 12 / Material = Nickel-Plated Steel / Thread Size = M5 / Width mm = 5
StarTech.com , , , 12 x 5 x 25mm, M5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR