Startech C2-H46-UAC-CBL-KVM

2-PORT Hybrid Usb-c Hdmi Cable Kvm Switch, 4K 60HZ, Compact Kvm With 6FT/1.8M
$ 89.59

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Startech C2-H46-UAC-CBL-KVM provided by its distributors.

2-PORT HYBRID USB-C HDMI CABLE KVM SWITCH, 4K 60HZ, COMPACT KVM WITH 6FT/1.8M
KVM SWITCH, 2PORT, MANUAL ROHS COMPLIANT: YES
Console Ports = HDMI Socket / Console Ports = 2x USB-A Socket / Console Ports = 2x 3.5 mm Stereo Socket / Console Connections = 1 / KVM Ports = USB-C Plug / KVM Ports = HDMI Plug / KVM Ports = USB-A Plug / KVM Ports = 2x 3.5 mm Stereo Plug / KVM Connections = 2 / KVM Switching = Hotkey / KVM Switching = Remote Port Selector / Video Signal Resolution Max. = 4096 x 2160 / Cable Length m = 1.2 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Length mm = 97 / Width mm = 92 / Height mm = 24 / Weight g = 265

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR