Startech C2-D46-UC2-CBL-KVM

2-PORT Usb-c Cable Kvm Switch, 4K 60HZ Displayport Output, Compact Kvm With 4FT/1.2M
$ 163.775

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech C2-D46-UC2-CBL-KVM provided by its distributors.

2-PORT USB-C CABLE KVM SWITCH, 4K 60HZ DISPLAYPORT OUTPUT, COMPACT KVM WITH 4FT/1.2M
KVM SWITCH, 2P, DISPLAYPORT/USB, MANUAL ROHS COMPLIANT: YES
StarTech.com C2-D46-UC2-CBL-KVM KVM
2-PORT USB-C CABLE KVM SWITCH, 4
Console Ports = DisplayPort Socket / Console Ports = 2x USB-A Socket / Console Ports = 2x 3.5 mm Stereo Socket / Console Connections = 1 / KVM Ports = 2x USB-C Plug / KVM Ports = 2x 3.5 mm Stereo Plug / KVM Connections = 2 / KVM Switching = Hotkey / KVM Switching = Remote Port Selector / Video Signal Resolution Max. = 3840 x 2160 / Cable Length m = 1.2 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Length mm = 83 / Width mm = 97 / Height mm = 25 / Weight g = 350

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR