Startech C15012-USB-EXTENDER

Usb 2.0 Extender Over CAT5E/CAT6 Ethernet Cable RJ45, 492FT
$ 302.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech C15012-USB-EXTENDER.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+6.25%

Descriptions

Descriptions of Startech C15012-USB-EXTENDER provided by its distributors.

USB 2.0 EXTENDER OVER CAT5E/CAT6 ETHERNET CABLE RJ45, 492FT
StarTech.com C15012-USB-EXTENDER USB
Appliance type = USB Extender / Connection A = USB-B / Connection A = RJ45 / Distance m = 150 / Connection B = USB-A / Connection B = RJ45 / Dimensions L x W x H = 32 x 25 mm / Weight g = 173 / Width mm = 32 / Dimensions W x H x D = 32 x 25 x 67 mm

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR