Startech BRACKET25X2

2.5" to 3.5" Sata Hard Drive Mounting Bracket Kit - Dual Sata Ssds/hdds
$ 11.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech BRACKET25X2.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-11.70%

Descriptions

Descriptions of Startech BRACKET25X2 provided by its distributors.

2.5" TO 3.5" SATA HARD DRIVE MOUNTING BRACKET KIT - DUAL SATA SSDS/HDDS
Startech , SSD/HDD , 2.5 in, 3.5 in, 116 x 22 x 102mm, 2
MOUNTING BRACKET KIT, 2.5" SATA HDD/SSD ROHS COMPLIANT: YES
Operating System = Windows / Operating System = MacOS / Housing Connection = External Enclosure / HDD Interface = SATA / HD/SSD Slot " = 2.5 / Height mm = 22 / Width mm = 102 / Depth mm = 116 / Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR