Startech BRACKET25SAT

2.5IN Hard Drive to 3.5IN Drive Bay Ssdmounting Bracket Kit
$ 9.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech BRACKET25SAT.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+141%

Descriptions

Descriptions of Startech BRACKET25SAT provided by its distributors.

2.5IN HARD DRIVE TO 3.5IN DRIVE BAY SSDMOUNTING BRACKET KIT
Startech , SSD/HDD , 3.5 in, 225 x 125 x 20mm, 0
MOUNTING KIT, 2.5" SATA HDD/SSD ROHS COMPLIANT: YES
Operating System = Windows / Operating System = MacOS / Housing Connection = External Enclosure / HDD Interface = SATA / HD/SSD Slot " = 2.5 / Height mm = 10 / Width mm = 98 / Depth mm = 100 / Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR