Startech BLANKB1

Blank Panel, Steel, Black, 492.76X25.4Mm Rohs Compliant: Yes |Startech BLANKB1
$ 18.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech BLANKB1.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+67.16%

Descriptions

Descriptions of Startech BLANKB1 provided by its distributors.

Blank Panel, Steel, Black, 492.76X25.4Mm Rohs Compliant: Yes |Startech BLANKB1
BLANKING PANEL - 1U - FOR 19 INCH SERVER RACKS AND CABINETS - FILLER PANEL
StarTech.com , 1U, 44mm, , 482 x 44mm
1U BLANK PANEL FOR 19IN RACKS/CABINETS
Height Units = 1 / Width mm = 482 / Suitable for = 19" Standard Server Racks and Cabinets / Panel Colour = Black / Panel Material = Steel / Panel Type = Blanking / Height mm = 44

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR