Startech B506I-HOOK-LOOP-TIES

50 Pack 6IN Hook-and-loop Cable Ties Organize And Reduce Cable Clutter - Cord
$ 15.395
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech B506I-HOOK-LOOP-TIES.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+22.36%

Descriptions

Descriptions of Startech B506I-HOOK-LOOP-TIES provided by its distributors.

50 PACK 6IN HOOK-AND-LOOP CABLE TIES ORGANIZE AND REDUCE CABLE CLUTTER - CORD
CBL TIE, HOOK & LOOP, 150MM LG, NYL, BLK ROHS COMPLIANT: NO
StarTech.com B506I-HOOK-LOOP-TIES
CBL TIE LOCKING BLACK 5.91" 50PK
HOOK AND LOOP CABLE TIE, 50PACK
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Length mm = 152 / Width mm = 21 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80 / Releasable = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR