Startech B-ERGO-MOUSE-PAD

Mouse Pad with Hand rest, 6.7x7.1x0.8in 17x18x2cm, Ergonomic Mouse Pad with Wrist Support,
$ 22.195
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech B-ERGO-MOUSE-PAD.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-36.00%

Descriptions

Descriptions of Startech B-ERGO-MOUSE-PAD provided by its distributors.

Mouse Pad with Hand rest, 6.7x7.1x0.8in 17x18x2cm, Ergonomic Mouse Pad with Wrist Support,
Mouse Pad, Gel, Palm Rest, Non-Slip |Startech B-ERGO-MOUSE-PAD
MOUSE PAD WITH WRIST SUPPORT, ERGONOMIC, NON-SLIP
Wrist Support = Yes / Width mm = 180 / Height mm = 20 / Depth mm = 230 / Material = Thermoplastic Polyurethane (TPU) / Material = Polyurethane (PUR) / Weight g = 249 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR