Startech ATXP4EXT

StarTech ATXP4EXT 200mm ATX12V 4-pin P4 CPU Power Extension Cable - M/F
$ 5.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ATXP4EXT.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+70.98%

Descriptions

Descriptions of Startech ATXP4EXT provided by its distributors.

StarTech ATXP4EXT 200mm ATX12V 4-pin P4 CPU Power Extension Cable - M/F
Connector A = ATX 4-Pin Male / Connector B = ATX 4-Pin Female / Cable Type = Internal / Length mm = 203 / Jacket Colour = Black / Yellow
CABLE ASSY, ATX 4-PIN PLUG-RCPT, 204MM; Connector Type A:ATX 4-pin Plug; Connector Type B:ATX 4-pin Socket; Cable Length - Imperial:8"; Cable Length - Metric:204mm; Jacket Color:White; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR