Startech ARMWALLDS

Save Space By Wall-mounting Your Monitor And Maximize Viewing W/ The Swiveling E
$ 61.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ARMWALLDS.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-6.44%

Descriptions

Descriptions of Startech ARMWALLDS provided by its distributors.

SAVE SPACE BY WALL-MOUNTING YOUR MONITOR AND MAXIMIZE VIEWING W/ THE SWIVELING E
WALL MOUNT MONITOR ARM - DUAL SWIVEL - FOR UP TO 34IN MONITOR / TV
MONITOR WALL MOUNT, UP TO 34", 15KG ROHS COMPLIANT: YES
Startech , , 34in, 15kg, , 75x75mm VESA
WALL MOUNT MONITOR ARM - DUAL SW
Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 15 / Screen Size Min = 13" (33 cm) / Screen Size Max = 34" (86.7 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Swivel / Arm Lenght Max mm = 382 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR