Startech A50FBLCLC3

3m 10ft LC/UPC to LC/UPC OM3 Multimode Fiber Optic Cable, Full Duplex 50/125m Zipcord Fiber
$ 22.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech A50FBLCLC3.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.08%

Descriptions

Descriptions of Startech A50FBLCLC3 provided by its distributors.

3m 10ft LC/UPC to LC/UPC OM3 Multimode Fiber Optic Cable, Full Duplex 50/125m Zipcord Fiber
FIBER OPTIC CABLE, 3M - 10 GB AQUA - MULTIMODE DUPLEX 50/125 - LSZH - LC/LC
Communication Channels = Duplex / Connector A = LC / Connector B = LC / Operating Temperature Max. °C = 60 / Length m = 3 / Operating Temperature Min. °C = -20 / Propagation Mode = Multi Mode / Laser Bandwidth = 2000MHz x km @ 850nm / Fibre Optic Cable Colour = Aqua / Fibre Type = 50/125 um OM3

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR