Startech A40G2MB-TB4-CABLE

6FT 2M Active Thunderbolt 4 Cable - 40GBPS - 100W Pd - 8K Video - Certified Thunderbolt Cable -
$ 127.83

Inventory History

3 month trend:
-11.20%

Descriptions

Descriptions of Startech A40G2MB-TB4-CABLE provided by its distributors.

6FT 2M ACTIVE THUNDERBOLT 4 CABLE - 40GBPS - 100W PD - 8K VIDEO - CERTIFIED THUNDERBOLT CABLE -
Cable Assembly, 24 Conductor(s), 30AWG, Communication Cable
USB CABLE, 3.0/3.2/4.0, C PLUG-C PLUG/2M ROHS COMPLIANT: YES
6FT (2M) ACTIVE THUNDERBOLT 4 CA
Connector A = USB-C Plug / USB Type = USB 4.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 40 / Length m = 2 / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR