Startech A2-LAPTOP-DESK-MOUNT

Monitor Arm with Vented VESA Laptop Tray, For Laptop 9.9lb and Single Display up to 32in
$ 52.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech A2-LAPTOP-DESK-MOUNT.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+61.18%

Descriptions

Descriptions of Startech A2-LAPTOP-DESK-MOUNT provided by its distributors.

Monitor Arm with Vented VESA Laptop Tray, For Laptop 9.9lb and Single Display up to 32in
DESK MOUNT LAPTOP ARM AND 32IN MONITOR VESA MOUNT, FULL MOTION, DESK CLAMP
StarTech.com , , 34in, 8kg, , 75x75mm VESA
MONITOR ARM WITH VESA LAPTOP TRA
Display Arm and Mount Fixing = Clamp / Display Arm and Mount Fixing = Grommet / Supported Displays = 1 / Load Per Display kg = 8 / Screen Size Min = 13" (33 cm) / Screen Size Max = 34" (86.7 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Rotation / Arm Lenght Max mm = 361 / Arm Height Max mm = 443 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR