Startech 5G4AB-USB-A-HUB

4-PORT Usb Hub, Usb 3.0 5GBPS, Bus Powered Usb-a to 4XA Hub W/optional Aux Power Input,
$ 39.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 5G4AB-USB-A-HUB.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+19.78%

Descriptions

Descriptions of Startech 5G4AB-USB-A-HUB provided by its distributors.

4-PORT USB HUB, USB 3.0 5GBPS, BUS POWERED USB-A TO 4XA HUB W/OPTIONAL AUX POWER INPUT,
USB-A HUB, 4X USB-A, USB 3.0, 5GBPS, OPTIONAL AUXILIARY POWERED, 1FT(30CM) CABL
USB 3.0 HUB, BUS POWERED, 4PORT, 5GBPS ROHS COMPLIANT: YES
StarTech.com USB, 4, USB 3.2, USB A, USB
Output Ports = Micro USB-B Socket / Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 5 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 120 / Depth mm = 54 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR