Startech 5G3AGBB-USB-C-HUB

3-Port USB-C Hub with Ethernet - 3x USB-A - Gigabit Ethernet RJ45 - USB 3.0 5Gbps -
$ 51.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 5G3AGBB-USB-C-HUB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-14.89%

Descriptions

Descriptions of Startech 5G3AGBB-USB-C-HUB provided by its distributors.

3-Port USB-C Hub with Ethernet - 3x USB-A - Gigabit Ethernet RJ45 - USB 3.0 5Gbps -
Output Ports = USB-A Socket / Output Ports = RJ45 Socket / Output Ports = Micro USB-B Socket / RJ45 Ports = Ja / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 120 / Depth mm = 50 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR