Startech 5G3AGBB-USB-A-HUB

Usb-a Hub With Ethernet, 3X Usb-a, Usb 3.0, 5GBPS, Bus Powered, 1FT(30CM) Cable
$ 51.729
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 5G3AGBB-USB-A-HUB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-25.07%

Descriptions

Descriptions of Startech 5G3AGBB-USB-A-HUB provided by its distributors.

USB-A HUB WITH ETHERNET, 3X USB-A, USB 3.0, 5GBPS, BUS POWERED, 1FT(30CM) CABLE
PORTABLE USB EXPANSION HUB W/GB ETHERNET RJ45 WOL/JUMBO FRAMES/V-LAN TAGGING F
USB HUB, BUS POWERED, 3PORT ROHS COMPLIANT: YES
StarTech.com USB, 3, USB 3.2, USB A, USB
Output Ports = USB-A Socket / Output Ports = RJ45 Socket / Output Ports = Micro USB-B Socket / RJ45 Ports = Ja / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 120 / Depth mm = 50 / Height mm = 15

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR