Startech 5G16AINDS-USB-A-HUB

Industrial Usb 3.0 Hub, 5 Gbps, 16 Port, Esd Protection, Mountable Housing
$ 430.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 5G16AINDS-USB-A-HUB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+51.74%

Descriptions

Descriptions of Startech 5G16AINDS-USB-A-HUB provided by its distributors.

INDUSTRIAL USB 3.0 HUB, 5 GBPS, 16 PORT, ESD PROTECTION, MOUNTABLE HOUSING
HUB, USB 3.0, 16P, 5GBPS, BUS PWRD; No. of Ports:16Ports; Hub Style:Bus Powered; Product Range:- RoHS Compliant: Yes
USB HUB, BUS POWERED, 16 PORT;
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 16 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Mounting Type = Rack Mount / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 282.5 / Depth mm = 130 / Height mm = 44.5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR