Startech 4PORT-8K-HDMI-SWITCH

4-PORT 8K Hdmi 2.1 Switch Connects 4X Hdmi Sources to An Hdmi Display Of Up to 8
$ 130.864
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 4PORT-8K-HDMI-SWITCH.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-25.37%

Descriptions

Descriptions of Startech 4PORT-8K-HDMI-SWITCH provided by its distributors.

4-PORT 8K HDMI 2.1 SWITCH CONNECTS 4X HDMI SOURCES TO AN HDMI DISPLAY OF UP TO 8
HDMI SWITCH. 4K 120HZ HDR10+,8K 60HZ UHD, 4-PORT, AUTO/MANUAL SOURCE SWITCHING
StarTech.com HDMI , 4, 1, 1920x1080, HDMI, 4
KVM SWITCH, 4PORT, AUTO/MANUAL ROHS COMPLIANT: YES
4-PORT 8K HDMI SWITCH, HDMI 2.1
Max. resolution = 7680×4320 / Appliance type = HDMI Switch / Colour = Black / Connection A = 4x HDMI / Connection B = HDMI / Dimensions L x W x H = 136 x 14 mm / Weight g = 150 / Width mm = 136 / Dimensions W x H x D = 136 x 14 x 61 mm / Resolution = 7680 x 4320 / Power supply = AC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR