Laser Bandwidth = 3500MHz x km @ 850nm / Fibre Type = 50/125 um OM4 / Fibre Optic Cable Colour = Aqua / Connector A = LC / Connector B = LC / Length m = 7 / Communication Channels = Duplex / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Propagation Mode = Multi Mode