Startech 450FBLCLC15

15m 50ft LC/UPC to LC/UPC OM4 Multimode Fiber Optic Cable, 50/125m LOMMF/VCSEL Zipcord
$ 64.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 450FBLCLC15.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Startech 450FBLCLC15 provided by its distributors.

15m 50ft LC/UPC to LC/UPC OM4 Multimode Fiber Optic Cable, 50/125m LOMMF/VCSEL Zipcord
OM4 LC TO LC MULTIMODE DUPLEX FIBER OPTIC PATCH CABLE, 15 M - AQUA
FIBRE OPTIC CABLE, LC-LC DUPLEX, 15M ROHS COMPLIANT: YES
Communication Channels = Duplex / Connector A = LC / Connector B = LC / Operating Temperature Max. °C = 60 / Length m = 15 / Operating Temperature Min. °C = -20 / Propagation Mode = Multi Mode / Laser Bandwidth = 3500MHz x km @ 850nm / Fibre Optic Cable Colour = Aqua / Fibre Type = 50/125 um OM4

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR