Startech 2PORT-HDMI-SWITCH-8K

2Port 8K HDMI Switch 2 In 1 Out HDMI 21 Switcher HDR10 8K 60Hz4K 120Hz
$ 91.739
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 2PORT-HDMI-SWITCH-8K.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Startech 2PORT-HDMI-SWITCH-8K provided by its distributors.

2Port 8K HDMI Switch 2 In 1 Out HDMI 21 Switcher HDR10 8K 60Hz4K 120Hz
StarTech.com HDMI , 3, 1, 1920x1080, HDMI, 2
KVM SWITCH, 2PORT, AUTO/MANUAL ROHS COMPLIANT: YES
2-PORT 8K HDMI SWITCH, 2 IN 1 OU
Max. resolution = 7680×4320 / Appliance type = HDMI Switch / Colour = Black / Connection A = 2x HDMI / Connection B = HDMI / Dimensions L x W x H = 90 x 14 mm / Weight g = 87 / Width mm = 90 / Dimensions W x H x D = 90 x 14 x 44 mm / Resolution = 7680 x 4320 / Power supply = AC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR