Startech 2P6G-PCIE-SATA-CARD

Sata Pcie Card, 2 Port Pcie Sata 6GBPS Expansion Card, No-raid, Sata Converter
$ 37.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 2P6G-PCIE-SATA-CARD.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech 2P6G-PCIE-SATA-CARD provided by its distributors.

SATA PCIE CARD, 2 PORT PCIE SATA 6GBPS EXPANSION CARD, NO-RAID, SATA CONVERTER
StarTech.com , PCIe SATA III , SATA, 7.7 x 1.8 x 12.1cm, 2
SATA PCIE CARD, 6GBPS, 2PORT ROHS COMPLIANT: NO
SATA PCIe Card, 2 Ports, 6Gbps, Non-RAID
Bus = PCI-E x1 / Profile = Normal+low / Connections, internal = SATA / Interface = SATA III / Width mm = 77 / Height mm = 18 / Depth mm = 121

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR