Startech 1754-PRIVACY-SCREEN

17-INCH 5: 4 Computer Monitor Privacy Filter, Anti-glare Privacy Screen/shield W/51% Blue Light
$ 21.99

Inventory History

3 month trend:
+81.03%

Descriptions

Descriptions of Startech 1754-PRIVACY-SCREEN provided by its distributors.

17-INCH 5:4 COMPUTER MONITOR PRIVACY FILTER, ANTI-GLARE PRIVACY SCREEN/SHIELD W/51% BLUE LIGHT
PRIVACY SCREEN, 339MMX271MM, PLASTIC ROHS COMPLIANT: NO
StarTech.com 1754-PRIVACY-SCREEN
Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Width mm = 339 / Height mm = 271 / Touchscreen = No / Blue Light Reduction = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR