Startech 135S-PRIVACY-SCREEN

13.5-INCH Surface Laptop / Surface Book Privacy Screen, Anti-glare Privacy Filter With 51% Blue
$ 56.06

Inventory History

3 month trend:
-1.70%

Descriptions

Descriptions of Startech 135S-PRIVACY-SCREEN provided by its distributors.

13.5-INCH SURFACE LAPTOP / SURFACE BOOK PRIVACY SCREEN, ANTI-GLARE PRIVACY FILTER WITH 51% BLUE
PRIVACY SCREEN, 305MMX213MM, PLASTIC ROHS COMPLIANT: NO
Screen Size = 13.5" (34.3 cm) / Width mm = 305 / Height mm = 213 / Touchscreen = No / Blue Light Reduction = Yes
StarTech.com 135S-PRIVACY-SCREEN

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR