Startech 135B-USBC-HDMI212M

6ft (2m) USB-C to HDMI Adapter Cable, 8K 60Hz, 4K 144Hz, HDR10, USB Type-C to HDMI 2.1 Video Conver
$ 51.195

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of Startech 135B-USBC-HDMI212M provided by its distributors.

6ft (2m) USB-C to HDMI Adapter Cable, 8K 60Hz, 4K 144Hz, HDR10, USB Type-C to HDMI 2.1 Video Conver
CABLE ASSY, USB TYP C PLUG-HDMI PLUG, 2M ROHS COMPLIANT: YES
StarTech.com 135B-USBC-HDMI212M
Connector A = USB-C Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = Video / Length m = 2 / Jacket Colour = Silver / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR