Startech 134B-USBC-HDMI211M

3ft (1m) USB-C to HDMI Adapter Cable, 8K 60Hz, 4K 144Hz, HDR10, USB Type-C to HDMI 2.1 Video Conver
$ 48.19

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of Startech 134B-USBC-HDMI211M provided by its distributors.

3ft (1m) USB-C to HDMI Adapter Cable, 8K 60Hz, 4K 144Hz, HDR10, USB Type-C to HDMI 2.1 Video Conver
CABLE ASSY, USB TYP C PLUG-HDMI PLUG, 1M ROHS COMPLIANT: YES
StarTech.com 134B-USBC-HDMI211M
Connector A = USB-C Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = Video / Length m = 1 / Jacket Colour = Silver / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR