Startech 133DISPLAYPORTHDMI21

6FT 2M Displayport to Hdmi Adapter Cable, 8K 60HZ, 4K 144HZ, HDR10, Dp 1.4 to Hdmi 2.1
$ 58.2

Inventory History

3 month trend:
+41.09%

Descriptions

Descriptions of Startech 133DISPLAYPORTHDMI21 provided by its distributors.

6FT 2M DISPLAYPORT TO HDMI ADAPTER CABLE, 8K 60HZ, 4K 144HZ, HDR10, DP 1.4 TO HDMI 2.1
CABLE ASSY, DP PLUG-HDMI PLUG, 2M ROHS COMPLIANT: YES
StarTech.com 133DISPLAYPORTHDMI21
Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = DisplayPort / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Grey / Picture Resolution = 7680 x 4320

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR