Startech 115B-USBC-MULTIPORT

Usb C Multiport Adapter, 4K Hdmi, 3 Port Usb-a, 100W Power Delivery
$ 57.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 115B-USBC-MULTIPORT.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+11.25%

Descriptions

Descriptions of Startech 115B-USBC-MULTIPORT provided by its distributors.

USB C MULTIPORT ADAPTER, 4K HDMI, 3 PORT USB-A, 100W POWER DELIVERY
MULTIPORT ADAPTER/USB C/HDMI 4K 60HZ/3PT ROHS COMPLIANT: YES
StarTech.com USB A, USB 3.2, 4USB, HDMI, 1
Input Connection = USB-C Plug / Ports Total = 8 / USB Ports = 4 / Ports = USB-A 3.0 / Ports = USB-C 2.0 / Ports = USB-C PD / Ports = HDMI / Ports = RJ45 / Card Type = SD Card / Card Type = MicroSD / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Width mm = 112 / Depth mm = 50 / Height mm = 12

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR