Startech 104B-USBC-MULTIPORT

Usb C Multiport Adapter W/4K60HZ Hdmi 2.0B HDR10 Via Dp 1.4 Alt Mode, 3X Usb Hub
$ 46.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech 104B-USBC-MULTIPORT.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech 104B-USBC-MULTIPORT provided by its distributors.

USB C MULTIPORT ADAPTER W/4K60HZ HDMI 2.0B HDR10 VIA DP 1.4 ALT MODE, 3X USB HUB
USB C MULTIPORT ADAPTER, 4K 60HZ HDMI W/HDR, 3 PORT, 100W POWER DELIVERY
USB-C MULTIPORT ADAPTER, 4K, 5GBPS ROHS COMPLIANT: YES
Input Connection = USB-C Plug / Ports Total = 5 / USB Ports = 4 / Ports = HDMI / Ports = USB-A 3.0 / Ports = USB-A 2.0 / Ports = USB-C PD / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Width mm = 100 / Depth mm = 48 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR