Star Micronics MUT03A

BUZZER 1k per reel
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MUT03A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Star Micronics MUT03A.

Farnell

Datasheet1 page17 years ago
Datasheet1 page22 years ago
Datasheet1 page23 years ago

Descriptions

Descriptions of Star Micronics MUT03A provided by its distributors.

BUZZER 1k per reel
TRANSDUCER, SMD; Supply Voltage Min:3V; Supply Voltage Max:3V; Sound Level SPL:93dB; Transducer Function:Sounder; Current Rating:56mA; Resonant Frequency:3200Hz; External Width:11mm; External Length / Height:14mm; Sound Level Distance:10cm; Supply Voltage:3V

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUT-03A
  • MUT-03A.