Stanley Tools FMST1-72378

SMALL ORGANISER; Box Type: General Purpose Storage; Box Material: PC (Polycarbonate); Box Colour: Black; External...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stanley Tools FMST1-72378.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-85.22%

Descriptions

Descriptions of Stanley Tools FMST1-72378 provided by its distributors.

SMALL ORGANISER; Box Type:General Purpose Storage; Box Material:PC (Polycarbonate); Box Colour:Black; External Height - Imperial:4"; External Height - Metric:115mm; External Width - Imperial:10"; External Width - Metric:

Manufacturer Aliases

Stanley Tools has several brands around the world that distributors may use as alternate names. Stanley Tools may also be known as the following names:

  • STANLEY
  • STANLEY BOSTITCH
  • Bostitch
  • STANLEY ELECTRIC CO LTD
  • STANLEY FAT MAX
  • Stanley Works
  • Stanley Hardware
  • STY
  • GRIPCO
  • STANLEY COMMERCIAL HARDWARE
  • STANLEY BLACK & DECKER
  • STANLEY TOOLS C/O STANLEY
  • Stanley Intelli Tools
  • Stanley Expert
  • STANLEY PROTO TOOLS
  • Stanley distrilec